


BC847CHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC847CHE3-TPTR-ND - Tape & Reel (TR) 353-BC847CHE3-TPCT-ND - Cut Tape (CT) 353-BC847CHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CHE3-TP |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09230 € | 9,23 € |
| 500 | 0,06784 € | 33,92 € |
| 1.000 | 0,05991 € | 59,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04982 € | 149,46 € |
| 6.000 | 0,04472 € | 268,32 € |
| 9.000 | 0,04212 € | 379,08 € |
| 15.000 | 0,03919 € | 587,85 € |
| 21.000 | 0,03746 € | 786,66 € |
| 30.000 | 0,03577 € | 1.073,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

