


BC847BWHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC847BWHE3-TPTR-ND - Tape & Reel (TR) 353-BC847BWHE3-TPCT-ND - Cut Tape (CT) 353-BC847BWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BWHE3-TP |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,05520 € | 27,60 € |
| 1.000 | 0,04862 € | 48,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04021 € | 120,63 € |
| 6.000 | 0,03597 € | 215,82 € |
| 9.000 | 0,03380 € | 304,20 € |
| 15.000 | 0,03136 € | 470,40 € |
| 21.000 | 0,02992 € | 628,32 € |
| 30.000 | 0,02852 € | 855,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

