


BC847BSQ-TP | |
|---|---|
DigiKey Part Number | 353-BC847BSQ-TPTR-ND - Tape & Reel (TR) 353-BC847BSQ-TPCT-ND - Cut Tape (CT) 353-BC847BSQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BSQ-TP |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06948 € | 208,44 € |
| 6.000 | 0,06279 € | 376,74 € |
| 9.000 | 0,05937 € | 534,33 € |
| 15.000 | 0,05554 € | 833,10 € |
| 21.000 | 0,05327 € | 1.118,67 € |
| 30.000 | 0,05106 € | 1.531,80 € |
| 75.000 | 0,04621 € | 3.465,75 € |
| 150.000 | 0,04411 € | 6.616,50 € |
| Unit Price without VAT: | 0,06948 € |
|---|---|
| Unit Price with VAT: | 0,08268 € |

