


BC847AM3-TP | |
|---|---|
DigiKey Part Number | 353-BC847AM3-TP-ND |
Manufacturer | |
Manufacturer Product Number | BC847AM3-TP |
Description | TRANS NPN 50V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 265 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03110 € | 248,80 € |
| Unit Price without VAT: | 0,03110 € |
|---|---|
| Unit Price with VAT: | 0,03701 € |

