Bipolar (BJT) Transistor Array 2 NPN 45V 500mA 100MHz 300mW Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817DS-TP

DigiKey Part Number
353-BC817DS-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817DS-TP
Description
TRANS 2NPN 45V 500MA SOT-23-6L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN 45V 500mA 100MHz 300mW Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06677 €200,31 €
6.0000,06029 €361,74 €
9.0000,05699 €512,91 €
15.0000,05328 €799,20 €
21.0000,05109 €1.072,89 €
30.0000,04895 €1.468,50 €
75.0000,04426 €3.319,50 €
150.0000,04195 €6.292,50 €
Manufacturers Standard Package
Unit Price without VAT:0,06677 €
Unit Price with VAT:0,07946 €