


BC547C-AP | |
|---|---|
DigiKey Part Number | BC547C-APMSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC547C-AP |
Description | TRANS NPN 45V 0.1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |


