


BC337-25-AP | |
|---|---|
DigiKey Part Number | BC337-25-APMSCT-ND - Cut Tape (CT) BC337-25-APMSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC337-25-AP |
Description | TRANS NPN 45V 0.8A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 210MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20840 € | 20,84 € |
| 500 | 0,15728 € | 78,64 € |
| 1.000 | 0,14075 € | 140,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12683 € | 253,66 € |
| 4.000 | 0,11510 € | 460,40 € |
| 6.000 | 0,10912 € | 654,72 € |
| 10.000 | 0,10241 € | 1.024,10 € |
| 14.000 | 0,09843 € | 1.378,02 € |
| 20.000 | 0,09456 € | 1.891,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

