Diode Array 1 Pair Common Anode 75 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 75 V 150mA (DC) Surface Mount SC-70, SOT-323
SOT 323

BAW56WTHE3-TP

DigiKey Part Number
353-BAW56WTHE3-TPTR-ND - Tape & Reel (TR)
353-BAW56WTHE3-TPCT-ND - Cut Tape (CT)
353-BAW56WTHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56WTHE3-TP
Description
DIODE ARRAY GP 75V 150MA SOT-323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13500 €1,35 €
1000,08390 €8,39 €
5000,06148 €30,74 €
1.0000,05422 €54,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04495 €134,85 €
6.0000,04027 €241,62 €
9.0000,03788 €340,92 €
15.0000,03519 €527,85 €
21.0000,03359 €705,39 €
30.0000,03205 €961,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €