Diode Array 1 Pair Common Anode 75 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 75 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23

BAW56HE3-TP

DigiKey Part Number
353-BAW56HE3-TPTR-ND - Tape & Reel (TR)
353-BAW56HE3-TPCT-ND - Cut Tape (CT)
353-BAW56HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56HE3-TP
Description
DIODE ARRAY GP 75V 250MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
855 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12900 €1,29 €
1000,07990 €7,99 €
5000,05846 €29,23 €
1.0000,05150 €51,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04264 €127,92 €
6.0000,03816 €228,96 €
9.0000,03588 €322,92 €
15.0000,03331 €499,65 €
21.0000,03179 €667,59 €
30.0000,03031 €909,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €