Parametric Equivalent
Parametric Equivalent



BAV99WTHE3-13P | |
|---|---|
DigiKey Part Number | 353-BAV99WTHE3-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV99WTHE3-13P |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA Surface Mount SC-70, SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02610 € | 261,00 € |
| 20.000 | 0,02355 € | 471,00 € |
| 30.000 | 0,02225 € | 667,50 € |
| 50.000 | 0,02079 € | 1.039,50 € |
| 70.000 | 0,01992 € | 1.394,40 € |
| 100.000 | 0,01908 € | 1.908,00 € |
| 250.000 | 0,01723 € | 4.307,50 € |
| 500.000 | 0,01619 € | 8.095,00 € |
| Unit Price without VAT: | 0,02610 € |
|---|---|
| Unit Price with VAT: | 0,03106 € |



