



BAV70T-TP | |
|---|---|
DigiKey Part Number | BAV70T-TPTR-ND - Tape & Reel (TR) BAV70T-TPCT-ND - Cut Tape (CT) BAV70T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70T-TP |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 75mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 75mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03716 € | 18,58 € |
| 1.000 | 0,03257 € | 32,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02673 € | 80,19 € |
| 6.000 | 0,02377 € | 142,62 € |
| 9.000 | 0,02226 € | 200,34 € |
| 15.000 | 0,02056 € | 308,40 € |
| 21.000 | 0,01956 € | 410,76 € |
| 30.000 | 0,01858 € | 557,40 € |
| 75.000 | 0,01643 € | 1.232,25 € |
| 150.000 | 0,01509 € | 2.263,50 € |
| 300.000 | 0,01397 € | 4.191,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

