Parametric Equivalent



BAV70-13P | |
|---|---|
DigiKey Part Number | 353-BAV70-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70-13P |
Description | DIODE ARRAY GP 100V 215MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01896 € | 189,60 € |
| 20.000 | 0,01701 € | 340,20 € |
| 30.000 | 0,01602 € | 480,60 € |
| 50.000 | 0,01490 € | 745,00 € |
| 70.000 | 0,01424 € | 996,80 € |
| 100.000 | 0,01360 € | 1.360,00 € |
| 250.000 | 0,01219 € | 3.047,50 € |
| 500.000 | 0,01131 € | 5.655,00 € |
| Unit Price without VAT: | 0,01896 € |
|---|---|
| Unit Price with VAT: | 0,02256 € |


