
BAV19WHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAV19WHE3-TPTR-ND - Tape & Reel (TR) 353-BAV19WHE3-TPCT-ND - Cut Tape (CT) 353-BAV19WHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WHE3-TP |
Description | DIODE STANDARD 100V 250MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04755 € | 47,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03929 € | 117,87 € |
| 6.000 | 0,03512 € | 210,72 € |
| 9.000 | 0,03299 € | 296,91 € |
| 15.000 | 0,03059 € | 458,85 € |
| 21.000 | 0,02917 € | 612,57 € |
| 30.000 | 0,02779 € | 833,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

