
BAV116WHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAV116WHE3-TPTR-ND - Tape & Reel (TR) 353-BAV116WHE3-TPCT-ND - Cut Tape (CT) 353-BAV116WHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116WHE3-TP |
Description | DIODE STANDARD 85V 110MA SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 110mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 110mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 A | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06029 € | 60,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05013 € | 150,39 € |
| 6.000 | 0,04500 € | 270,00 € |
| 9.000 | 0,04238 € | 381,42 € |
| 15.000 | 0,03943 € | 591,45 € |
| 21.000 | 0,03769 € | 791,49 € |
| 30.000 | 0,03599 € | 1.079,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

