


BAT64-04HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAT64-04HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT64-04HE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04786 € | 143,58 € |
| 6.000 | 0,04299 € | 257,94 € |
| 9.000 | 0,04050 € | 364,50 € |
| 15.000 | 0,03770 € | 565,50 € |
| 21.000 | 0,03604 € | 756,84 € |
| 30.000 | 0,03443 € | 1.032,90 € |
| 75.000 | 0,03089 € | 2.316,75 € |
| 150.000 | 0,02871 € | 4.306,50 € |
| 300.000 | 0,02762 € | 8.286,00 € |
| Unit Price without VAT: | 0,04786 € |
|---|---|
| Unit Price with VAT: | 0,05695 € |

