Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT54WX-T3P | |
|---|---|
DigiKey Part Number | 353-BAT54WX-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54WX-T3P |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04700 € | 141,00 € |
| 6.000 | 0,04219 € | 253,14 € |
| 9.000 | 0,03973 € | 357,57 € |
| 15.000 | 0,03697 € | 554,55 € |
| 21.000 | 0,03534 € | 742,14 € |
| 30.000 | 0,03375 € | 1.012,50 € |
| 75.000 | 0,03026 € | 2.269,50 € |
| 150.000 | 0,02810 € | 4.215,00 € |
| 300.000 | 0,02689 € | 8.067,00 € |
| Unit Price without VAT: | 0,04700 € |
|---|---|
| Unit Price with VAT: | 0,05593 € |



