Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WHQ-TP

DigiKey Part Number
353-BAT54WHQ-TPTR-ND - Tape & Reel (TR)
353-BAT54WHQ-TPCT-ND - Cut Tape (CT)
353-BAT54WHQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WHQ-TP
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12400 €1,24 €
1000,07690 €7,69 €
5000,05624 €28,12 €
1.0000,04954 €49,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04097 €122,91 €
6.0000,03665 €219,90 €
9.0000,03444 €309,96 €
15.0000,03196 €479,40 €
21.0000,03048 €640,08 €
30.0000,02905 €871,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €