


BAT54TH-TP | |
|---|---|
DigiKey Part Number | 353-BAT54TH-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54TH-TP |
Description | DIODES 30V,SOT-523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01954 € | 58,62 € |
| 6.000 | 0,01730 € | 103,80 € |
| 9.000 | 0,01615 € | 145,35 € |
| 15.000 | 0,01486 € | 222,90 € |
| 21.000 | 0,01409 € | 295,89 € |
| 30.000 | 0,01335 € | 400,50 € |
| 75.000 | 0,01171 € | 878,25 € |
| 150.000 | 0,01070 € | 1.605,00 € |
| 300.000 | 0,00984 € | 2.952,00 € |
| Unit Price without VAT: | 0,01954 € |
|---|---|
| Unit Price with VAT: | 0,02325 € |

