


BAT54STH-TP | |
|---|---|
DigiKey Part Number | 353-BAT54STH-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54STH-TP |
Description | DIODES 30V,SOT-523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02490 € | 74,70 € |
| 6.000 | 0,02212 € | 132,72 € |
| 9.000 | 0,02070 € | 186,30 € |
| 15.000 | 0,01910 € | 286,50 € |
| 21.000 | 0,01816 € | 381,36 € |
| 30.000 | 0,01723 € | 516,90 € |
| 75.000 | 0,01521 € | 1.140,75 € |
| 150.000 | 0,01396 € | 2.094,00 € |
| 300.000 | 0,01291 € | 3.873,00 € |
| Unit Price without VAT: | 0,02490 € |
|---|---|
| Unit Price with VAT: | 0,02963 € |

