Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
SOT 323
Micro Commercial Components Corporate Video

BAT54CWT-TP

DigiKey Part Number
BAT54CWT-TPTR-ND - Tape & Reel (TR)
BAT54CWT-TPCT-ND - Cut Tape (CT)
BAT54CWT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CWT-TP
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09000 €0,90 €
1000,06000 €6,00 €
5000,04364 €21,82 €
1.0000,03836 €38,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02521 €75,63 €
6.0000,02453 €147,18 €
9.0000,02446 €220,14 €
15.0000,02330 €349,50 €
21.0000,02295 €481,95 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €