



BAT54CT-TP | |
|---|---|
DigiKey Part Number | BAT54CT-TPTR-ND - Tape & Reel (TR) BAT54CT-TPCT-ND - Cut Tape (CT) BAT54CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CT-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,03698 € | 18,49 € |
| 1.000 | 0,03244 € | 32,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02521 € | 75,63 € |
| 6.000 | 0,02371 € | 142,26 € |
| 9.000 | 0,02345 € | 211,05 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |




