



BAT54ADW-TP | |
|---|---|
DigiKey Part Number | BAT54ADW-TPTR-ND - Tape & Reel (TR) BAT54ADW-TPCT-ND - Cut Tape (CT) BAT54ADW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ADW-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,18270 € | 18,27 € |
| 500 | 0,13750 € | 68,75 € |
| 1.000 | 0,12289 € | 122,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10480 € | 314,40 € |
| 6.000 | 0,08434 € | 506,04 € |
| 9.000 | 0,08162 € | 734,58 € |
| 15.000 | 0,07853 € | 1.177,95 € |
| 21.000 | 0,07315 € | 1.536,15 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

