
BAT46X-TP | |
|---|---|
DigiKey Part Number | 353-BAT46X-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT46X-TP |
Description | DIODES 100V,SOD-523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04428 € | 354,24 € |
| 16.000 | 0,04021 € | 643,36 € |
| 24.000 | 0,03814 € | 915,36 € |
| 40.000 | 0,03581 € | 1.432,40 € |
| 56.000 | 0,03443 € | 1.928,08 € |
| 80.000 | 0,03308 € | 2.646,40 € |
| 200.000 | 0,03014 € | 6.028,00 € |
| Unit Price without VAT: | 0,04428 € |
|---|---|
| Unit Price with VAT: | 0,05269 € |

