
BAT46L2-TP | |
|---|---|
DigiKey Part Number | 353-BAT46L2-TPTR-ND |
Manufacturer | |
Manufacturer Product Number | BAT46L2-TP |
Description | SCHOTTKY BARRIER RECTIFIER,DFN10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2L | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02503 € | 250,30 € |
| 20.000 | 0,02431 € | 486,20 € |
| 30.000 | 0,02396 € | 718,80 € |
| 50.000 | 0,02356 € | 1.178,00 € |
| 70.000 | 0,02333 € | 1.633,10 € |
| 100.000 | 0,02311 € | 2.311,00 € |
| 250.000 | 0,02263 € | 5.657,50 € |
| Unit Price without VAT: | 0,02503 € |
|---|---|
| Unit Price with VAT: | 0,02979 € |

