



BAT42WS-TP | |
|---|---|
DigiKey Part Number | BAT42WSTPMSTR-ND - Tape & Reel (TR) BAT42WSTPMSCT-ND - Cut Tape (CT) BAT42WSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WS-TP |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT42WS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,04536 € | 22,68 € |
| 1.000 | 0,04157 € | 41,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03346 € | 100,38 € |
| 6.000 | 0,02994 € | 179,64 € |
| 9.000 | 0,02815 € | 253,35 € |
| 15.000 | 0,02613 € | 391,95 € |
| 21.000 | 0,02493 € | 523,53 € |
| 30.000 | 0,02377 € | 713,10 € |
| 75.000 | 0,02141 € | 1.605,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |






