


BAS70WXHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS70WXHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70WXHE3-TP |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05707 € | 171,21 € |
| 6.000 | 0,05140 € | 308,40 € |
| 9.000 | 0,04851 € | 436,59 € |
| 15.000 | 0,04526 € | 678,90 € |
| 21.000 | 0,04333 € | 909,93 € |
| 30.000 | 0,04146 € | 1.243,80 € |
| 75.000 | 0,03734 € | 2.800,50 € |
| 150.000 | 0,03480 € | 5.220,00 € |
| Unit Price without VAT: | 0,05707 € |
|---|---|
| Unit Price with VAT: | 0,06791 € |

