BAS70L2-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 57.205
Unit Price: 0,20000 €
Datasheet
Diode 70 V 70mA Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 70mA Surface Mount DFN1006-2L
Micro Commercial Components Corporate Video

BAS70L2-TP

DigiKey Part Number
BAS70L2-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70L2-TP
Description
DIODE SCHOTTK 70V 70MA DFN10062L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2L
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03390 €339,00 €
20.0000,03270 €654,00 €
30.0000,03170 €951,00 €
50.0000,03146 €1.573,00 €
70.0000,02689 €1.882,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03390 €
Unit Price with VAT:0,04034 €