Diode Array 2 Pair Common Cathode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Pair Common Cathode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
SOT 363
Micro Commercial Components Corporate Video

BAS70DW-05-TP

DigiKey Part Number
BAS70DW-05-TPTR-ND - Tape & Reel (TR)
BAS70DW-05-TPCT-ND - Cut Tape (CT)
BAS70DW-05-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70DW-05-TP
Description
DIODE ARR SCHOTT 70V 70MA SOT363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21400 €2,14 €
1000,09950 €9,95 €
5000,06500 €32,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08350 €250,50 €
6.0000,08012 €480,72 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €