Parametric Equivalent
Parametric Equivalent



BAS70-05HQ-TP | |
|---|---|
DigiKey Part Number | 353-BAS70-05HQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-05HQ-TP |
Description | SCHOTTKY BARRIER DIODE,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03805 € | 114,15 € |
| 6.000 | 0,03671 € | 220,26 € |
| 9.000 | 0,03603 € | 324,27 € |
| 15.000 | 0,03528 € | 529,20 € |
| 21.000 | 0,03485 € | 731,85 € |
| 30.000 | 0,03443 € | 1.032,90 € |
| 75.000 | 0,03352 € | 2.514,00 € |
| 150.000 | 0,03298 € | 4.947,00 € |
| Unit Price without VAT: | 0,03805 € |
|---|---|
| Unit Price with VAT: | 0,04528 € |





