BAS40WT-05HQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03593 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05707 €
Datasheet
New Product
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323
SOT 323

BAS40WT-05HQ-TP

DigiKey Part Number
353-BAS40WT-05HQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40WT-05HQ-TP
Description
DIODES 40V,SOT-323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04403 €132,09 €
6.0000,03948 €236,88 €
9.0000,03716 €334,44 €
15.0000,03455 €518,25 €
21.0000,03300 €693,00 €
30.0000,03149 €944,70 €
75.0000,02819 €2.114,25 €
150.0000,02615 €3.922,50 €
300.0000,02474 €7.422,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04403 €
Unit Price with VAT:0,05240 €