



BAS40V-TP | |
|---|---|
DigiKey Part Number | BAS40VTPMSTR-ND - Tape & Reel (TR) BAS40VTPMSCT-ND - Cut Tape (CT) BAS40VTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40V-TP |
Description | DIODE ARR SCHOT 40V 200MA SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 200mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,09492 € | 47,46 € |
| 1.000 | 0,08424 € | 84,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07063 € | 211,89 € |
| 6.000 | 0,06376 € | 382,56 € |
| 9.000 | 0,06026 € | 542,34 € |
| 15.000 | 0,05632 € | 844,80 € |
| 21.000 | 0,05399 € | 1.133,79 € |
| 30.000 | 0,05172 € | 1.551,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


