Diode Array 2 Independent 40 V 200mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 40 V 200mA Surface Mount SOT-563, SOT-666
SOT 563
Micro Commercial Components Corporate Video

BAS40V-TP

DigiKey Part Number
BAS40VTPMSTR-ND - Tape & Reel (TR)
BAS40VTPMSCT-ND - Cut Tape (CT)
BAS40VTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40V-TP
Description
DIODE ARR SCHOT 40V 200MA SOT563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 200mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
1000,12800 €12,80 €
5000,09492 €47,46 €
1.0000,08424 €84,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07063 €211,89 €
6.0000,06376 €382,56 €
9.0000,06026 €542,34 €
15.0000,05632 €844,80 €
21.0000,05399 €1.133,79 €
30.0000,05172 €1.551,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €