



BAS40BRW-TP | |
|---|---|
DigiKey Part Number | BAS40BRW-TPTR-ND - Tape & Reel (TR) BAS40BRW-TPCT-ND - Cut Tape (CT) BAS40BRW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40BRW-TP |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17530 € | 17,53 € |
| 500 | 0,13140 € | 65,70 € |
| 1.000 | 0,11720 € | 117,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09914 € | 297,42 € |
| 6.000 | 0,09003 € | 540,18 € |
| 9.000 | 0,08539 € | 768,51 € |
| 15.000 | 0,08017 € | 1.202,55 € |
| 21.000 | 0,07708 € | 1.618,68 € |
| 30.000 | 0,07408 € | 2.222,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


