



BAS40-05-TP | |
|---|---|
DigiKey Part Number | BAS40-05TPMSTR-ND - Tape & Reel (TR) BAS40-05TPMSCT-ND - Cut Tape (CT) BAS40-05TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05-TP |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03234 € | 16,17 € |
| 1.000 | 0,02831 € | 28,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03129 € | 93,87 € |
| 6.000 | 0,02943 € | 176,58 € |
| 9.000 | 0,02919 € | 262,71 € |
| 15.000 | 0,02330 € | 349,50 € |
| 30.000 | 0,02217 € | 665,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



