


BAS21TWS-TP | |
|---|---|
DigiKey Part Number | 353-BAS21TWS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21TWS-TP |
Description | SWITCHING DIODES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02153 € | 64,59 € |
| 6.000 | 0,02069 € | 124,14 € |
| 9.000 | 0,02027 € | 182,43 € |
| 15.000 | 0,01981 € | 297,15 € |
| 21.000 | 0,01954 € | 410,34 € |
| 30.000 | 0,01927 € | 578,10 € |
| 75.000 | 0,01871 € | 1.403,25 € |
| 150.000 | 0,01837 € | 2.755,50 € |
| 300.000 | 0,01809 € | 5.427,00 € |
| Unit Price without VAT: | 0,02153 € |
|---|---|
| Unit Price with VAT: | 0,02562 € |

