



BAS21A-TP | |
|---|---|
DigiKey Part Number | BAS21ATPMSTR-ND - Tape & Reel (TR) BAS21ATPMSCT-ND - Cut Tape (CT) BAS21ATPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21A-TP |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 250 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,04440 € | 4,44 € |
| 500 | 0,03206 € | 16,03 € |
| 1.000 | 0,02806 € | 28,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01745 € | 52,35 € |
| 6.000 | 0,01641 € | 98,46 € |
| 9.000 | 0,01581 € | 142,29 € |
| 15.000 | 0,01393 € | 208,95 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

