Diode 120 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 200mA Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BAS19-TP

DigiKey Part Number
BAS19TPMSTR-ND - Tape & Reel (TR)
BAS19TPMSCT-ND - Cut Tape (CT)
BAS19TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS19-TP
Description
DIODE STANDARD 120V 200MA SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 120 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 120 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07200 €0,72 €
1000,04420 €4,42 €
5000,03194 €15,97 €
1.0000,02796 €27,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02260 €67,80 €
6.0000,01979 €118,74 €
9.0000,01749 €157,41 €
15.0000,01737 €260,55 €
21.0000,01661 €348,81 €
30.0000,01575 €472,50 €
75.0000,01565 €1.173,75 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €