Diode 75 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 200mA Surface Mount SOD-523
Micro Commercial Components Corporate Video

BAS16X-TP

DigiKey Part Number
BAS16X-TPTR-ND - Tape & Reel (TR)
BAS16X-TPCT-ND - Cut Tape (CT)
BAS16X-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16X-TP
Description
DIODE STANDARD 75V 200MA SOD523
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08300 €0,83 €
1000,04390 €4,39 €
5000,03420 €17,10 €
1.0000,02980 €29,80 €
2.0000,02937 €58,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02471 €197,68 €
16.0000,02371 €379,36 €
24.0000,01788 €429,12 €
40.0000,01708 €683,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €