
BAS16X-T3P | |
|---|---|
DigiKey Part Number | 353-BAS16X-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16X-T3P |
Description | IC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03638 € | 109,14 € |
| 6.000 | 0,03252 € | 195,12 € |
| 9.000 | 0,03054 € | 274,86 € |
| 15.000 | 0,02833 € | 424,95 € |
| 21.000 | 0,02701 € | 567,21 € |
| 30.000 | 0,02573 € | 771,90 € |
| 75.000 | 0,02293 € | 1.719,75 € |
| 150.000 | 0,02119 € | 3.178,50 € |
| 300.000 | 0,01973 € | 5.919,00 € |
| Unit Price without VAT: | 0,03638 € |
|---|---|
| Unit Price with VAT: | 0,04329 € |


