BAS16V-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.708
Unit Price: 0,36000 €
Datasheet
Diode Array 2 Independent 75 V 200mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 75 V 200mA Surface Mount SOT-563, SOT-666
SOT 563
Micro Commercial Components Corporate Video

BAS16V-TP

DigiKey Part Number
BAS16VTPMSTR-ND - Tape & Reel (TR)
BAS16VTPMSCT-ND - Cut Tape (CT)
BAS16VTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16V-TP
Description
DIODE ARRAY GP 75V 200MA SOT-563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 200mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,21500 €2,15 €
1000,12810 €12,81 €
5000,09812 €49,06 €
1.0000,08116 €81,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05737 €172,11 €
6.0000,05508 €330,48 €
9.0000,05444 €489,96 €
15.0000,05325 €798,75 €
21.0000,05218 €1.095,78 €
30.0000,05001 €1.500,30 €
75.0000,04820 €3.615,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €