Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
SOT 363
Micro Commercial Components Corporate Video

BAV99BRW-TP

DigiKey Part Number
353-BAV99BRW-TPTR-ND - Tape & Reel (TR)
353-BAV99BRW-TPCT-ND - Cut Tape (CT)
353-BAV99BRW-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99BRW-TP
Description
DIODE ARRAY GP 75V 150MA SOT-363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18100 €1,81 €
1000,11730 €11,73 €
5000,09088 €45,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09798 €293,94 €
6.0000,09402 €564,12 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €