


BAP51-02-TP | |
|---|---|
DigiKey Part Number | BAP51-02-TPMSTR-ND - Tape & Reel (TR) BAP51-02-TPMSCT-ND - Cut Tape (CT) BAP51-02-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP51-02-TP |
Description | RF DIODE PIN 60V 715MW SOD-523 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 50 mA 715 mW SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.35pF @ 5V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 715 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08200 € | 2,05 € |
| 100 | 0,06940 € | 6,94 € |
| 250 | 0,06344 € | 15,86 € |
| 500 | 0,05984 € | 29,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,17800 € | 4,45 € |
| 100 | 0,13290 € | 13,29 € |
| 250 | 0,11080 € | 27,70 € |
| 500 | 0,09718 € | 48,59 € |
| 1.000 | 0,08577 € | 85,77 € |
| 2.500 | 0,07348 € | 183,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


