SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323
Micro Commercial Components Corporate Video

B5818WS-TP

DigiKey Part Number
B5818WS-TPMSTR-ND - Tape & Reel (TR)
B5818WS-TPMSCT-ND - Cut Tape (CT)
B5818WS-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5818WS-TP
Description
DIODE SCHOTTKY 30V 1A SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12000 €1,20 €
1000,07450 €7,45 €
5000,05456 €27,28 €
1.0000,04807 €48,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03751 €112,53 €
6.0000,03563 €213,78 €
9.0000,03507 €315,63 €
15.0000,02527 €379,05 €
21.0000,02339 €491,19 €
30.0000,02182 €654,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €