


B5817X2-TP | |
|---|---|
DigiKey Part Number | B5817X2-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B5817X2-TP |
Description | DIODE SCHOTTKY 20V 1A SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05304 € | 424,32 € |
| 16.000 | 0,04832 € | 773,12 € |
| 24.000 | 0,04592 € | 1.102,08 € |
| 40.000 | 0,04321 € | 1.728,40 € |
| 56.000 | 0,04161 € | 2.330,16 € |
| 80.000 | 0,04006 € | 3.204,80 € |
| 200.000 | 0,03765 € | 7.530,00 € |
| Unit Price without VAT: | 0,05304 € |
|---|---|
| Unit Price with VAT: | 0,06312 € |






