


B5817WS-13P | |
|---|---|
DigiKey Part Number | 353-B5817WS-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B5817WS-13P |
Description | SMALL SIGNAL SCHOTTKY DIODES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04251 € | 425,10 € |
| 20.000 | 0,04141 € | 828,20 € |
| 30.000 | 0,04086 € | 1.225,80 € |
| 50.000 | 0,04025 € | 2.012,50 € |
| 70.000 | 0,03989 € | 2.792,30 € |
| 100.000 | 0,03955 € | 3.955,00 € |
| Unit Price without VAT: | 0,04251 € |
|---|---|
| Unit Price with VAT: | 0,05059 € |

