
B0540WHE3-TP | |
|---|---|
DigiKey Part Number | 353-B0540WHE3-TPTR-ND - Tape & Reel (TR) 353-B0540WHE3-TPCT-ND - Cut Tape (CT) 353-B0540WHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540WHE3-TP |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,07528 € | 37,64 € |
| 1.000 | 0,06658 € | 66,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05548 € | 166,44 € |
| 6.000 | 0,04988 € | 299,28 € |
| 9.000 | 0,04702 € | 423,18 € |
| 15.000 | 0,04381 € | 657,15 € |
| 21.000 | 0,04190 € | 879,90 € |
| 30.000 | 0,04005 € | 1.201,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

