


AZ23C6V2WHE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C6V2WHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C6V2WHE3-TP |
Description | DIODE ZENER ARRAY 6.2V SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 200 mW ±6.45% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±6.45% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06323 € | 189,69 € |
| 6.000 | 0,05706 € | 342,36 € |
| 9.000 | 0,05392 € | 485,28 € |
| 15.000 | 0,05038 € | 755,70 € |
| 21.000 | 0,04828 € | 1.013,88 € |
| 30.000 | 0,04625 € | 1.387,50 € |
| 75.000 | 0,04177 € | 3.132,75 € |
| 150.000 | 0,03931 € | 5.896,50 € |
| Unit Price without VAT: | 0,06323 € |
|---|---|
| Unit Price with VAT: | 0,07524 € |

