Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




AZ23C3V6-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C3V6-TPTR-ND - Tape & Reel (TR) 353-AZ23C3V6-TPCT-ND - Cut Tape (CT) 353-AZ23C3V6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V6-TP |
Description | DIODE ZENER ARRAY 3.6V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04755 € | 47,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03929 € | 117,87 € |
| 6.000 | 0,03512 € | 210,72 € |
| 9.000 | 0,03299 € | 296,91 € |
| 15.000 | 0,03059 € | 458,85 € |
| 21.000 | 0,02917 € | 612,57 € |
| 30.000 | 0,02779 € | 833,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




