AZ23C16-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06023 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.550
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet
Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23
SOT 23

AZ23C16-TP

DigiKey Part Number
353-AZ23C16-TP-ND
Manufacturer
Manufacturer Product Number
AZ23C16-TP
Description
DIODE ZENER ARRAY 16V SOT-23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
16 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,03593 €107,79 €
Unit Price without VAT:0,03593 €
Unit Price with VAT:0,04276 €