Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AZ23B2V7-TP | |
|---|---|
DigiKey Part Number | 353-AZ23B2V7-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B2V7-TP |
Description | 300MW ZENER DIODES SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2.59% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.59% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04683 € | 140,49 € |
| 6.000 | 0,04523 € | 271,38 € |
| 9.000 | 0,04443 € | 399,87 € |
| 15.000 | 0,04354 € | 653,10 € |
| 21.000 | 0,04303 € | 903,63 € |
| 30.000 | 0,04253 € | 1.275,90 € |
| 75.000 | 0,04145 € | 3.108,75 € |
| 150.000 | 0,04080 € | 6.120,00 € |
| Unit Price without VAT: | 0,04683 € |
|---|---|
| Unit Price with VAT: | 0,05573 € |



